Res Thin Film 0603 1.91K Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
NIC Components NTR06B1911BTRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 1.91kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR06B1911BTRF to view detailed technical specifications.
No datasheet is available for this part.