The NTR06B2320CTRF is a 0603 package, lead free chip resistor with a resistance of 232 ohms and a tolerance of 0.1%. It operates over a temperature range of -55°C to 155°C. The resistor is packaged on a tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR06B2320CTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR06B2320CTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.