The NTR06B4752DTRF is a 47.5k ohm lead free chip resistor from NIC Components. It is packaged in a 0603 case and features a tin matte contact plating. The resistor is RoHS compliant and has a tolerance of 0.1%. It operates over a temperature range of -55°C to 155°C and is available in tape and reel packaging.
NIC Components NTR06B4752DTRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47.5kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR06B4752DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.