The NTR06B4752NTRF is a 47.5k ohm lead free chip resistor from NIC Components. It is available in a 0603 package and features a tin, matte contact plating. The resistor is designed to operate within a temperature range of -55°C to 155°C. It is packaged in tape and reel for easy handling and is compliant with RoHS regulations.
NIC Components NTR06B4752NTRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47.5kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR06B4752NTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.