The NTR06F1210DTRF is a 121 ohm, 1% tolerance chip resistor with a 0603 package. It is lead free and RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C. It is available in tape and reel packaging.
NIC Components NTR06F1210DTRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 121R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR06F1210DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.