The NTR06F6810CTRF is a 681 ohm, 1% tolerance, chip resistor from NIC Components. It is available in a 0603 package, with a tin, matte contact plating and is lead free. The resistor operates over a temperature range of -55°C to 155°C and is packaged on a tape and reel. It is RoHS compliant and not radiation hardened.
NIC Components NTR06F6810CTRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 681R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR06F6810CTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.