The NTR06F6810DTRF is a 0603 chip resistor with a resistance of 681 ohms and a tolerance of 1%. It is lead free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel format and features tin, matte contact plating.
NIC Components NTR06F6810DTRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 681R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR06F6810DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.