The NTR06F68R1DTRF is a 0603 package, lead free chip resistor with a resistance of 68.1 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and is packaged in tape and reel. The resistor features tin, matte contact plating and is compliant with RoHS regulations.
NIC Components NTR06F68R1DTRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68.1R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR06F68R1DTRF to view detailed technical specifications.
No datasheet is available for this part.