Res Thin Film 0603 6.04 Ohm 1% 1/16W 50ppm/C Molded SMD SMD Paper T/R
NIC Components NTR06F6R04DTRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 6.04R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR06F6R04DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.