The NTR06T2150DTRF is a 0603 package, lead free chip resistor with a resistance of 215 ohms and a tolerance of 0.01%. It operates over a temperature range of -55°C to 155°C and is packaged in tape and reel. This resistor is compliant with RoHS regulations and features a tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR06T2150DTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 215R |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR06T2150DTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.