The NTR06T2150STRF is a 0603 chip resistor from NIC Components with a resistance of 215 ohms. It operates over a temperature range of -55°C to 155°C and is lead free. This resistor is packaged in tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 215R |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |