The NIC Components NTR06T2320CTRF is a 232 ohm lead free chip resistor with a 0603 package. It has a tolerance of 0.01% and is RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR06T2320CTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR06T2320CTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.