Res Thin Film 0603 68.1 Ohm 0.01% 1/16W 25ppm/C Molded SMD SMD Paper T/R
NIC Components NTR06T68R1CTRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68.1R |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR06T68R1CTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.