The NTR10A2320CTRF is a lead free chip resistor with a resistance of 232 ohms and a tolerance of 0.05%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0805 case and is available on tape and reel. It is compliant with RoHS regulations and features a tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR10A2320CTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR10A2320CTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.