The NTR10C4752DTRF is a 47.5k ohm lead free chip resistor with a 0805 package. It has a tolerance of 0.25% and is RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C. It is available in tape and reel packaging.
NIC Components NTR10C4752DTRF technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47.5kR |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR10C4752DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.