The NTR12A4120BTRF is a 1206 package chip resistor with a resistance of 412 ohms and a tolerance of 0.05%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant. It is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
NIC Components NTR12A4120BTRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 412R |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |