The NTR12B41R2NTRF is a 1206 lead free fixed resistor from NIC Components with a resistance of 41.2 ohms and a tolerance of 0.1%. It operates over a temperature range of -55°C to 155°C and is packaged in tape and reel. This resistor is RoHS compliant and features tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR12B41R2NTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NTR12B41R2NTRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 41.2R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR12B41R2NTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.