This 47.5k ohm, 0.1% tolerance resistor is packaged in a 1206 case and features lead free plating. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged on a tape and reel. It is compliant with RoHS regulations.
NIC Components NTR12B4752NTRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47.5kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR12B4752NTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.