Res Thin Film 1206 1K Ohm 0.25% 1/8W 25ppm/C Molded SMD SMD Paper T/R
NIC Components NTR12C1001CTRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR12C1001CTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.