The NTR12C2150CTRF is a 1206 package chip resistor with a resistance of 215 ohms and a tolerance of 0.25%. It is lead free and RoHS compliant. Operating temperature range is from -55°C to 155°C. The resistor is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR12C2150CTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 215R |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR12C2150CTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.