The NIC Components NTR12C4120DTRF is a 1206 package chip resistor with a resistance of 412 ohms and a tolerance of 0.25%. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The resistor features tin, matte contact plating and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR12C4120DTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NTR12C4120DTRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 412R |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR12C4120DTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.