The NTR12C41R2CTRF is a 1206 package chip resistor with a resistance of 41.2 ohms and a tolerance of 0.25%. It is designed for lead-free applications and has a maximum operating temperature of 155°C. The resistor is available in tape and reel packaging and is compliant with RoHS regulations. It is suitable for use in a wide range of applications, including those requiring high reliability and stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR12C41R2CTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NTR12C41R2CTRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 41.2R |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR12C41R2CTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.