The NTR12D41R2CTRF is a 41.2 ohm, 0.5% tolerance, lead free chip resistor available in a 1206 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This resistor is RoHS compliant and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR12D41R2CTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NTR12D41R2CTRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 41.2R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR12D41R2CTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.