The NTR12D41R2DTRF is a 41.2 ohm lead-free chip resistor with a 1206 package. It has a tolerance of 0.5% and is suitable for operation between -55°C and 155°C. The resistor is packaged in tape and reel and features tin, matte contact plating. It is compliant with RoHS regulations and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR12D41R2DTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NTR12D41R2DTRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 41.2R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR12D41R2DTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.