The NTR12F2320CTRF is a 1% tolerance, 232 ohm chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a 1206 case and features a tin, matte contact plating. The resistor is lead free and RoHS compliant. It is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR12F2320CTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR12F2320CTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.