The NTR12F4120DTRF is a 1206 package chip resistor with a resistance of 412 ohms and a tolerance of 1%. It is lead free and RoHS compliant. Operating temperature range is from -55°C to 155°C. The resistor is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
NIC Components NTR12F4120DTRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 412R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |