The NTR12F41R2DTRF is a 1206 package chip resistor with a resistance of 41.2 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
NIC Components NTR12F41R2DTRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 41.2R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |