Res Thin Film 1206 102K Ohm 0.01% 1/8W 50ppm/C Molded SMD SMD Paper T/R
NIC Components NTR12T1023DTRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 102kR |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR12T1023DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.