The NTR12T4120STRF is a 1206 package chip resistor with a resistance of 412 ohms and a tolerance of 0.01%. It is lead free and RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
NIC Components NTR12T4120STRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 412R |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |