The NTR25C4752DTRF is a 47.5k ohm chip resistor from NIC Components, packaged in a 2010 case. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant. It is available in tape and reel packaging.
NIC Components NTR25C4752DTRF technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47.5kR |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR25C4752DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.