The NTR25C9310BTRF is a 2010 SMT resistor from NIC Components with a resistance of 931 ohms and a tolerance of 0.25%. It operates over a temperature range of -55°C to 155°C and is lead free. The resistor is packaged on a tape and reel. It is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 931R |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |