Res Thin Film 2010 576K Ohm 1% 1/4W 25ppm/C Molded SMD SMD Embossed Plastic T/R
Sign in to ask questions about the NIC Components NTR25F5763CTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NTR25F5763CTRF technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 576kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR25F5763CTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.