Fixed Resistor, Thin Film, 0.25W, 11500ohm, 150V, 0.01% +/-Tol, -50,50ppm/Cel, 1909
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR25T1152DTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 11.5kR |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR25T1152DTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.