The NTR25T3650DTRF is a fixed chip resistor from NIC Components with a resistance of 365 ohms and a tolerance of 0.01%. It is packaged in a 2010 case and is lead free. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 365R |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |