The NTR50B23R2DTRF is a 23.2 ohm, 0.1% tolerance chip resistor available in a 2512 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This lead-free, RoHS compliant resistor is suitable for use in high-temperature applications. It is packaged in tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |