The NTR50B2743BTRF is a 274kR chip resistor from NIC Components, packaged in a 2512 case and featuring a lead-free construction. It has a tolerance of 0.1% and operates over a temperature range of -55°C to 155°C. The resistor is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR50B2743BTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NTR50B2743BTRF technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 274kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR50B2743BTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.