The NTR50D2320CTRF is a fixed chip resistor with a resistance of 232 ohms and a tolerance of 0.5%. It is packaged in a 2512 case and is lead free. The resistor operates over a temperature range of -55°C to 155°C and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |