The NTR50F23R2CTRF is a 23.2 ohm, 1% tolerance chip resistor packaged in a 2512 case. It operates over a temperature range of -55°C to 155°C and is lead free. The resistor is available in tape and reel packaging. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |