This 30.1K thin film resistor is a surface mount component with a 50V maximum voltage rating and 0.5% tolerance. It has a rectangular package shape with a 0603 case size and is designed for use in high-reliability applications. The resistor is rated for operation up to 155°C and is not designed for current sensing or anti-surge applications. It is not a fail-safe fusible resistor and is not resistant to sulfur. The component is a fixed resistor with a 2-terminal configuration.
NIC Components NTRC06D3012DTRF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.55 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Resistance Value | 30.1KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NTRC06D3012DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.