
The NTRH06F1072CTRF is a 10.7K ohm thin film chip resistor from NIC Components. It has a 1% tolerance and is available in a 0603 case size. The resistor is designed for surface mount applications and has a maximum operating temperature of 155 degrees Celsius. It is not a current sensing or fail safe fusible resistor, and does not have anti-surge or anti-sulfurated properties. The resistor is a fixed value component with a rectangular package shape and a maximum voltage rating of 75 volts.
NIC Components NTRH06F1072CTRF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.55 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Resistance Value | 10.7KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NTRH06F1072CTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.