Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805,
Sign in to ask questions about the NIC Components NTRH10F2050CTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NTRH10F2050CTRF technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Resistance | 205 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NTRH10F2050CTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.