NIC Components NVH1210D220C162TRF technical specifications.
| Varistor Voltage | 26 to 34V |
| Max AC Voltage Rating | 15.6V |
| Max DC Voltage Rating | 22V |
| Capacitance | 0.0016uF |
| Clamping Voltage | 45V |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NVH1210D220C162TRF to view detailed technical specifications.
No datasheet is available for this part.