The NVH1210D260C142TRF is a metal oxide varistor with a varistor voltage range of 31 to 38V and a maximum AC voltage rating of 18.4V. It has a maximum DC voltage rating of 26V and a capacitance of 0.0014uF. The device can handle a maximum surge current of 400mA and operates over a temperature range of -55 to 85C. It is designed for surface mount applications and features a multilayer technology.
NIC Components NVH1210D260C142TRF technical specifications.
| Varistor Voltage | 31 to 38V |
| Max AC Voltage Rating | 18.4V |
| Max DC Voltage Rating | 26V |
| Capacitance | 0.0014uF |
| Clamping Voltage | 58V |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NVH1210D260C142TRF to view detailed technical specifications.
No datasheet is available for this part.