Var MLV 32VAC/42VDC 600A 48V to 58V 1812 SMD T/R
NIC Components NVH1812D420C142TRF technical specifications.
| Varistor Voltage | 48 to 58V |
| Max AC Voltage Rating | 32V |
| Max DC Voltage Rating | 42V |
| Capacitance | 0.0014uF |
| Clamping Voltage | 86V |
| Maximum Surge Current | 600A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NVH1812D420C142TRF to view detailed technical specifications.
No datasheet is available for this part.