Var MLV 50VAC/65VDC 900A 73V to 91V 2220 SMD T/R
NIC Components NVH2220D650C142TRF technical specifications.
| Varistor Voltage | 73 to 91V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 65V |
| Capacitance | 0.0014uF |
| Clamping Voltage | 140V |
| Maximum Surge Current | 900A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NVH2220D650C142TRF to view detailed technical specifications.
No datasheet is available for this part.