Thick film chip resistor in an 0603 package provides 20 kΩ resistance with 1% tolerance. The NRC06 size is rated for 0.10 W at 70 °C, with a 50 V maximum working voltage and 100 V overload voltage. The 20 kΩ value falls in the ±100 ppm/°C temperature coefficient range and operates from -55 °C to +155 °C. Tape-and-reel packaging uses 8 mm paper carrier tape with 5,000 pieces per 7-inch reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC NRC06F2002TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 20000Ohm |
| Resistance tolerance | ±1% |
| Technology | Thick film |
| Package size | 0603 |
| Power rating at 70°C | 0.10W |
| Maximum working voltage | 50V |
| Maximum overload voltage | 100V |
| Temperature coefficient | ±100ppm/°C |
| Operating temperature minimum | -55°C |
| Operating temperature maximum | +155°C |
| Length | 1.6 ± 0.15mm |
| Width | 0.8 ± 0.15mm |
| Height | 0.45 ± 0.1mm |
| Carrier tape material | Paper |
| Carrier tape width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NIC NRC06F2002TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NIC NRC06F2002TRF
Demo manual for the DC2897A featuring the LTC7819, a triple output synchronous step-down supply providing 3.3V, 8.5V, and 5V outputs from a 10V-36V input.