Anti-surge thick film chip resistor provides 100 ohm resistance with 5% tolerance in a 1210 surface-mount size. The NRCP25 size is rated for 1/3 W or 1/2 W depending on resistance range, with 200 V maximum working voltage and 400 V maximum overload voltage. The resistor operates from -55°C to +155°C and uses ±200 ppm/°C temperature coefficient specifications. Tape-and-reel packaging and RoHS-compliant construction are indicated by the orderable part-number suffix.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC NRCP25J101TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 100Ohm |
| Tolerance | ±5% |
| Resistor Technology | Thick Film |
| Surge Rating | Anti-Surge |
| EIA Size | 1210 |
| Power Rating | 1/2W |
| Maximum Working Voltage | 200V |
| Maximum Overload Voltage | 400V |
| Temperature Coefficient | ±200ppm/°C |
| Operating Temperature Range | -55 to +155°C |
| Length | 3.20 ± 0.15mm |
| Width | 2.50 ± 0.15mm |
| Height | 0.60 ± 0.10mm |
| Terminal Dimension P | 0.50 ± 0.20mm |
| RoHS | Compliant |
Download the complete datasheet for NIC NRCP25J101TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NIC NRCP25J101TRF
Demonstration circuit DC2062A for the LT4363 surge stopper, protecting 12V systems against ISO-7637-2 transients and 100V load dumps with current limiting and reverse protection.