Low-impedance radial aluminum electrolytic capacitor provides 22 µF capacitance with ±20% tolerance and a 35 VDC rated working voltage. The polarized capacitor uses a 5 mm by 11 mm case and is rated for operation from -55 °C to 105 °C. Electrical ratings include 0.12 maximum dissipation factor, 7.7 µA maximum leakage current, 0.42 Ω maximum impedance at 100 kHz and 20 °C, and 190 mA ripple current at 100 kHz and 105 °C. The load-life rating is 2,000 hours at 105 °C, and the series is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC NRSZ220M35V5X11F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22µF |
| Rated Voltage | 35VDC |
| Capacitance Tolerance | ±20% |
| Operating Temperature Range | -55 to 105°C |
| Case Size | 5 x 11mm |
| Dissipation Factor | 0.12 max at 120 Hz, 20 °C |
| Leakage Current | 7.7 maxµA |
| Impedance at 100 kHz, 20 °C | 0.42 maxΩ |
| Impedance at 100 kHz, -10 °C | 0.84 maxΩ |
| Ripple Current at 100 kHz, 105 °C | 190 maxmA rms |
| Load Life | 2000 at 105 °Chours |
| Lead Diameter | 0.5mm |
| Lead Spacing | 2.0mm |
| RoHS | Compliant |
Download the complete datasheet for NIC NRSZ220M35V5X11F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NIC NRSZ220M35V5X11F
High power factor isolated LED driver demo circuit providing 3A constant current from 90VAC-305VAC input for LED strings between 22V and 38V.