Sign in to ask questions about the Nichia NSPG500S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichia NSPG500S technical specifications.
| Lens Style | Round |
| Luminous Intensity | 11600mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Nichia NSPG500S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.