Electronic and Engraving Services Ltd. (EES)
Nichia NSPLR70CSS-K1 technical specifications.
| Color | White |
| Length | 7.62mm |
| Lens Style | Rectangular |
| Luminous Flux | 18lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | No |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nichia NSPLR70CSS-K1 to view detailed technical specifications.
No datasheet is available for this part.